+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

RFC570P-EIW-DBG

Display: TFT; 5.7"; 320x240; Illumin: LED; RGB; 320÷400cd/m2


Manufacturer: RAYSTAR OPTRONICS

Manufacturer part number:
RFC570P-EIW-DBG
TME Symbol:
RFC570P-EIW-DBG

Specification

Manufacturer
RAYSTAR OPTRONICS
Type of display
TFT
Kind of display
graphical
Screen size
5.7"
Display resolution
320x240
Display features
mounting frame
Illumination
LED
Contrast
250:1
Window dimensions (H x W)
115.2x86.4mm
Dimensions
141.12x101.55x14.54mm
Colour
RGB
Luminosity
320...400cd/m2
Connector pinout layout
1x36
Number of pins
36
Tape pitch
0.5mm
Backlight colour
white
Microcontroller
RA8875
Touchpad
capacitive
Part status
Obsolete
Interface
  • 16bit MCU
  • 8080
Supply voltage
  • 3.1...3.5V DC
Gross weight197.9 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: TFT displays RAYSTAR OPTRONICS,
*
RFC570P-EIW-DBG
2 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 45.22 USDGross price for quantities from 1 pcs - 45.22 USD
Net price for quantities from 3 pcs - 38.38 USDGross price for quantities from 3 pcs - 38.38 USD