+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

RFC570P-EIW-DBN

Display: TFT; 5.7"; 320x240; Illumin: LED; RGB; 400÷500cd/m2


Manufacturer: RAYSTAR OPTRONICS

Manufacturer part number:
RFC570P-EIW-DBN
TME Symbol:
RFC570P-EIW-DBN

Specification

Manufacturer
RAYSTAR OPTRONICS
Type of display
TFT
Kind of display
graphical
Screen size
5.7"
Display resolution
320x240
Display features
mounting frame
Illumination
LED
Contrast
250:1
Window dimensions (H x W)
117.9x89.1mm
Dimensions
141.12x101.55x12.8mm
Colour
RGB
Luminosity
400...500cd/m2
Connector pinout layout
1x36
Number of pins
36
Tape pitch
1mm
Backlight colour
white
Microcontroller
RA8875
Touchpad
none
Part status
Obsolete
Interface
  • 16bit MCU
  • 8080
Supply voltage
  • 3.1...3.5V DC
Gross weight163.6 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: TFT displays RAYSTAR OPTRONICS,
*
RFC570P-EIW-DBN
1 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 48.01 USDGross price for quantities from 1 pcs - 48.01 USD