+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RFC57EB-AIW-DNG

Display: TFT; 5.7"; 320x240; Illumin: LED; Dim: 160x109x9.985mm; RGB


Manufacturer: RAYSTAR OPTRONICS

Manufacturer part number:
RFC57EB-AIW-DNG
TME Symbol:
RFC57EB-AIW-DNG

Specification

Manufacturer
RAYSTAR OPTRONICS
Type of display
TFT
Kind of display
graphical
Screen size
5.7"
Display resolution
320x240
Illumination
LED
Contrast
250:1
Window dimensions (H x W)
117.9x89.1mm
Dimensions
160x109x9.985mm
Colour
RGB
Interface
24bit RGB
Luminosity
400cd/m2
Connector pinout layout
1x10, 1x50
Number of pins
60
Tape pitch
0.3mm
Backlight colour
white
Touchpad
capacitive
Part status
Obsolete
Supply voltage
  • 3...3.6V DC
Gross weight206.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: TFT displays RAYSTAR OPTRONICS,
*
RFC57EB-AIW-DNG
5 in TME stock
Net price for quantities from 1 pcs - 83.33 USDGross price for quantities from 1 pcs - 83.33 USD
Net price for quantities from 3 pcs - 75.39 USDGross price for quantities from 3 pcs - 75.39 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts