+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RFE430V-AZW-DNN

Display: TFT; 4.3"; 480x272; Illumin: LED; Dim: 105.5x67.2x2.95mm


Manufacturer: RAYSTAR OPTRONICS

Manufacturer part number:
RFE430V-AZW-DNN
TME Symbol:
RFE430V-AZW-DNN

Specification

Manufacturer
RAYSTAR OPTRONICS
Type of display
TFT
Kind of display
graphical
Screen size
4.3"
Display resolution
480x272
Illumination
LED
Contrast
500:1
Window dimensions (H x W)
98.9x57.7mm
Dimensions
105.5x67.2x2.95mm
Colour
RGB
Interface
24bit RGB
Luminosity
400cd/m2
Connector pinout layout
1x40
Number of pins
40
Tape pitch
0.35mm
Backlight colour
white
Kind of controller
ST7282
Touchpad
none
Supply voltage
  • 3.1...3.5V DC
Gross weight45.69 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: TFT displays RAYSTAR OPTRONICS,
*
RFE430V-AZW-DNN
18 in TME stock
Net price for quantities from 1 pcs - 27.07 USDGross price for quantities from 1 pcs - 27.07 USD
Net price for quantities from 3 pcs - 23.62 USDGross price for quantities from 3 pcs - 23.62 USD
Net price for quantities from 12 pcs - 21.51 USDGross price for quantities from 12 pcs - 21.51 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 4 pcs