+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer | RAYSTAR OPTRONICS | |
Type of display | TFT | |
Kind of display | graphical, matrix IPS | |
Screen size | 4.3" | |
Display resolution | 480x272 | |
Illumination | LED | |
Contrast | 800:1 | |
Window dimensions (H x W) | 95.04x53.856mm | |
Dimensions | 123.5x67.2x14.73mm | |
Colour | RGB | |
Luminosity | 300...400cd/m2 | |
Connector pinout layout | 2x20 | |
Number of pins | 20 | |
Backlight colour | white | |
Kind of controller | BT815 | |
Contacts pitch | 2.54mm | |
Touchpad | capacitive |