+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RFE430W-EYW-DSS

Display: TFT; 4.3"; 480x272; Illumin: LED; Dim: 123.5x67.2x14.14mm

Manufacturer: RAYSTAR OPTRONICS

Manufacturer part number:
RFE430W-EYW-DSS
TME Symbol:
RFE430W-EYW-DSS

Specification

Manufacturer
RAYSTAR OPTRONICS
Type of display
TFT
Kind of display
graphical
Screen size
4.3"
Display resolution
480x272
Illumination
LED
Contrast
800:1
Window dimensions (H x W)
95.04x53.856mm
Dimensions
123.5x67.2x14.14mm
Colour
RGB
Luminosity
350cd/m2
Connector pinout layout
2x10
Number of pins
20
Backlight colour
white
Kind of controller
BT816
Contacts pitch
2.54mm
Touchpad
resistance
Interface
  • QSPI
  • SPI
Supply voltage
  • 3.1...3.5V DC
Gross weight40 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Intelligent displays modules RAYSTAR OPTRONICS,
*
RFE430W-EYW-DSS
0 in TME stock
Net price for quantities from 1 pcs - 48.23 USDGross price for quantities from 1 pcs - 48.23 USD
Net price for quantities from 3 pcs - 45.01 USDGross price for quantities from 3 pcs - 45.01 USD
Net price for quantities from 5 pcs - 44.68 USDGross price for quantities from 5 pcs - 44.68 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.