+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RFE43DQ-EIW-DBS

Display: TFT; 4.3"; 480x272; Illumin: LED; Dim: 106.7x83.98x8.05mm


Manufacturer: RAYSTAR OPTRONICS

Manufacturer part number:
RFE43DQ-EIW-DBS
TME Symbol:
RFE43DQ-EIW-DBS

Specification

Manufacturer
RAYSTAR OPTRONICS
Type of display
TFT
Kind of display
graphical
Screen size
4.3"
Display resolution
480x272
Illumination
LED
Window dimensions (H x W)
98.7x57.5mm
Dimensions
106.7x83.98x8.05mm
Colour
RGB
Interface
8080
Luminosity
350cd/m2
Connector pinout layout
1x36
Number of pins
36
Tape pitch
0.5mm
Backlight colour
white
Microcontroller
SSD1963
Touchpad
resistance
Supply voltage
  • 3...3.3V DC
Gross weight300 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: TFT displays RAYSTAR OPTRONICS,
*
RFE43DQ-EIW-DBS
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 46.21 USDGross price for quantities from 1 pcs - 46.21 USD
Net price for quantities from 3 pcs - 40.61 USDGross price for quantities from 3 pcs - 40.61 USD
Net price for quantities from 5 pcs - 37.80 USDGross price for quantities from 5 pcs - 37.80 USD