+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RFF500F-AWH-DNN

Display: TFT; 5"; 800x480; Illumin: LED; Dim: 120.7x75.8x2.8mm; RGB


Manufacturer: RAYSTAR OPTRONICS

Manufacturer part number:
RFF500F-AWH-DNN
TME Symbol:
RFF500F-AWH-DNN

Specification

Manufacturer
RAYSTAR OPTRONICS
Type of display
TFT
Kind of display
graphical
Screen size
5"
Display resolution
800x480
Illumination
LED
Contrast
1000:1
Window dimensions (H x W)
108x64.8mm
Dimensions
120.7x75.8x2.8mm
Colour
RGB
Interface
24bit RGB
Luminosity
1kcd/m2
Connector pinout layout
1x40
Number of pins
40
Tape pitch
0.35mm
Backlight colour
white
Kind of controller
ST7262
Touchpad
none
Supply voltage
  • 3...3.6V DC
Gross weight51 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: TFT displays RAYSTAR OPTRONICS,
*
RFF500F-AWH-DNN
12 in TME stock
Net price for quantities from 1 pcs - 27.81 USDGross price for quantities from 1 pcs - 27.81 USD
Net price for quantities from 3 pcs - 26.09 USDGross price for quantities from 3 pcs - 26.09 USD
Net price for quantities from 4 pcs - 25.06 USDGross price for quantities from 4 pcs - 25.06 USD
Net price for quantities from 8 pcs - 23.69 USDGross price for quantities from 8 pcs - 23.69 USD
Net price for quantities from 24 pcs - 22.31 USDGross price for quantities from 24 pcs - 22.31 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 4 pcs