+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RFF500F-AWW-DNG

Display: TFT; 5"; 800x480; Illumin: LED; Dim: 120.7x75.8x4.475mm


Manufacturer: RAYSTAR OPTRONICS

Manufacturer part number:
RFF500F-AWW-DNG
TME Symbol:
RFF500F-AWW-DNG

Specification

Manufacturer
RAYSTAR OPTRONICS
Type of display
TFT
Kind of display
graphical
Screen size
5"
Display resolution
800x480
Illumination
LED
Contrast
1000:1
Window dimensions (H x W)
108x64.8mm
Dimensions
120.7x75.8x4.475mm
Colour
RGB
Interface
24bit RGB
Luminosity
400cd/m2
Connector pinout layout
1x10, 1x40
Number of pins
50
Tape pitch
0.35mm
Backlight colour
white
Kind of controller
ST7262
Touchpad
capacitive
Supply voltage
  • 3.1...3.6V DC
Gross weight50 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: TFT displays RAYSTAR OPTRONICS,
*
RFF500F-AWW-DNG
0 in TME stock
Net price for quantities from 1 pcs - 48.41 USDGross price for quantities from 1 pcs - 48.41 USD
Net price for quantities from 3 pcs - 45.21 USDGross price for quantities from 3 pcs - 45.21 USD
Net price for quantities from 5 pcs - 43.31 USDGross price for quantities from 5 pcs - 43.31 USD
Net price for quantities from 10 pcs - 41.10 USDGross price for quantities from 10 pcs - 41.10 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.