+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | RAYSTAR OPTRONICS | |
Type of display | TFT | |
Kind of display | graphical | |
Screen size | 5" | |
Display resolution | 800x480 | |
Display features | anti-glare glass | |
Illumination | LED | |
Contrast | 1000:1 | |
Window dimensions (H x W) | 108x64.8mm | |
Dimensions | 138.7x75.8x12.8mm | |
Colour | RGB | |
Luminosity | 550...650cd/m2 | |
Connector pinout layout | 2x10 | |
Number of pins | 20 | |
Backlight colour | white | |
Kind of controller | BT816Q | |
Contacts pitch | 2.54mm | |
Touchpad | none |