+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RFF50AF-1YW-DBG

Display: TFT; 5"; 800x480; Illumin: LED; Dim: 120.7x75.8x8.78mm; RGB

Manufacturer: RAYSTAR OPTRONICS

Manufacturer part number:
RFF50AF-1YW-DBG
TME Symbol:
RFF50AF-1YW-DBG

Specification

Manufacturer
RAYSTAR OPTRONICS
Type of display
TFT
Kind of display
graphical, matrix IPS
Screen size
5"
Display resolution
800x480
Illumination
LED
Window dimensions (H x W)
108x64.8mm
Dimensions
120.7x75.8x8.78mm
Colour
RGB
Interface
I2C
Luminosity
400cd/m2
Connector pinout layout
1x36
Number of pins
36
Backlight colour
white
Microcontroller
SSD1963
Touchpad
capacitive
Supply voltage
  • 3.1...3.6V DC
Gross weight50 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Intelligent displays modules RAYSTAR OPTRONICS,
*
RFF50AF-1YW-DBG
0 in TME stock
Net price for quantities from 1 pcs - 68.05 USDGross price for quantities from 1 pcs - 68.05 USD
Net price for quantities from 3 pcs - 64.04 USDGross price for quantities from 3 pcs - 64.04 USD
Net price for quantities from 10 pcs - 60.03 USDGross price for quantities from 10 pcs - 60.03 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.