+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RFF50AF-EYH-DSG

Display: TFT; 5"; 800x480; Illumin: LED; Dim: 138.7x75.8x13mm; RGB

Manufacturer: RAYSTAR OPTRONICS

Manufacturer part number:
RFF50AF-EYH-DSG
TME Symbol:
RFF50AF-EYH-DSG

Specification

Manufacturer
RAYSTAR OPTRONICS
Type of display
TFT
Kind of display
graphical
Screen size
5"
Display resolution
800x480
Illumination
LED
Contrast
1000:1
Window dimensions (H x W)
108x64.8mm
Dimensions
138.7x75.8x13mm
Colour
RGB
Luminosity
750cd/m2
Connector pinout layout
2x10
Number of pins
20
Backlight colour
white
Kind of controller
BT815
Contacts pitch
2.54mm
Touchpad
capacitive
Interface
  • QSPI
  • SPI
Supply voltage
  • 3.1...3.5V DC
Gross weight50 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Intelligent displays modules RAYSTAR OPTRONICS,
*
RFF50AF-EYH-DSG
0 in TME stock
Net price for quantities from 1 pcs - 68.92 USDGross price for quantities from 1 pcs - 68.92 USD
Net price for quantities from 3 pcs - 67.37 USDGross price for quantities from 3 pcs - 67.37 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.