+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RFF700A2-AIW-DNN

Display: TFT; 7"; 800x480; Illumin: LED; Dim: 165x100x5.75mm; RGB


Manufacturer: RAYSTAR OPTRONICS

Manufacturer part number:
RFF700A2-AIW-DNN
TME Symbol:
RFF700A2-AIW-DNN

Specification

Manufacturer
RAYSTAR OPTRONICS
Type of display
TFT
Kind of display
graphical
Screen size
7"
Display resolution
800x480
Illumination
LED
Window dimensions (H x W)
154.08x85.92mm
Dimensions
165x100x5.75mm
Colour
RGB
Luminosity
400cd/m2
Connector pinout layout
1x50
Number of pins
50
Tape pitch
0.5mm
Backlight colour
white
Touchpad
none
Supply voltage
  • 3...3.6V DC
Gross weight145.8 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: TFT displays RAYSTAR OPTRONICS,
*
RFF700A2-AIW-DNN
2 in TME stock
Net price for quantities from 1 pcs - 29.19 USDGross price for quantities from 1 pcs - 29.19 USD
Net price for quantities from 4 pcs - 27.39 USDGross price for quantities from 4 pcs - 27.39 USD
Net price for quantities from 6 pcs - 26.30 USDGross price for quantities from 6 pcs - 26.30 USD
Net price for quantities from 10 pcs - 24.85 USDGross price for quantities from 10 pcs - 24.85 USD
Net price for quantities from 26 pcs - 23.41 USDGross price for quantities from 26 pcs - 23.41 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerTray = 2 pcs