+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RFF700A9-AWW-DNS

Display: TFT; 7"; 800x480; Illumin: LED; Dim: 165.8x106.61x8mm; RGB


Manufacturer: RAYSTAR OPTRONICS

Manufacturer part number:
RFF700A9-AWW-DNS
TME Symbol:
RFF700A9-AWW-DNS

Specification

Manufacturer
RAYSTAR OPTRONICS
Type of display
TFT
Kind of display
graphical
Screen size
7"
Display resolution
800x480
Illumination
LED
Contrast
1000:1
Window dimensions (H x W)
152.4x91.44mm
Dimensions
165.8x106.61x8mm
Colour
RGB
Interface
24bit RGB
Luminosity
350cd/m2
Connector pinout layout
1x4, 1x50
Number of pins
54
Tape pitch
0.35mm
Backlight colour
white
Kind of controller
HX8249-A, HX8678-C
Touchpad
resistance
Supply voltage
  • 2.7...3.6V DC
Gross weight80 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: TFT displays RAYSTAR OPTRONICS,
*
RFF700A9-AWW-DNS
0 in TME stock
Net price for quantities from 1 pcs - 75.16 USDGross price for quantities from 1 pcs - 75.16 USD
Net price for quantities from 3 pcs - 72.64 USDGross price for quantities from 3 pcs - 72.64 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.