+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RFF700B4-AZH-DNN

Display: TFT; 7"; 800x480; Illumin: LED; Dim: 165x100x5.75mm; RGB


Manufacturer: RAYSTAR OPTRONICS

Manufacturer part number:
RFF700B4-AZH-DNN
TME Symbol:
RFF700B4-AZH-DNN

Specification

Manufacturer
RAYSTAR OPTRONICS
Type of display
TFT
Kind of display
graphical
Screen size
7"
Display resolution
800x480
Illumination
LED
Window dimensions (H x W)
154.08x85.92mm
Dimensions
165x100x5.75mm
Colour
RGB
Interface
24bit RGB
Luminosity
750cd/m2
Connector pinout layout
1x50
Number of pins
50
Backlight colour
white
Kind of controller
HX8264, HX8664
Touchpad
none
Gross weight150 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: TFT displays RAYSTAR OPTRONICS,
*
RFF700B4-AZH-DNN
0 in TME stock
Net price for quantities from 300 pcs - 35.15 USDGross price for quantities from 300 pcs - 35.15 USD
No. of pieces (Multiplicity: 300)
Minimum order quantity: 300.
Multiplicity: 300.