+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RFF700D2-6WH-DNG

Display: TFT; 7"; 800x400; Illumin: LED; Dim: 181.2x105.4x9.8mm; RGB

Manufacturer: RAYSTAR OPTRONICS

Manufacturer part number:
RFF700D2-6WH-DNG
TME Symbol:
RFF700D2-6WH-DNG

Specification

Manufacturer
RAYSTAR OPTRONICS
Type of display
TFT
Kind of display
graphical
Screen size
7"
Display resolution
800x400
Display features
anti-glare glass
Illumination
LED
Contrast
1500:1
Window dimensions (H x W)
152.4x91.44mm
Dimensions
181.2x105.4x9.8mm
Colour
RGB
Interface
18bit RGB
Luminosity
1kcd/m2
Connector pinout layout
1x10, 1x40
Number of pins
40
Backlight colour
white
Kind of controller
RM53010, RM57410
Touchpad
capacitive
Supply voltage
  • 2.9...3.6V DC
Gross weight100 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: TFT displays RAYSTAR OPTRONICS,
*
RFF700D2-6WH-DNG
0 in TME stock
No. of pieces (Multiplicity: 300)
Minimum order quantity: 300.
Multiplicity: 300.
Product for special order