+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RFF700D3-1IW-DBN

Display: TFT; 7"; 800x480; Illumin: LED; Dim: 165x100x12mm; RGB


Manufacturer: RAYSTAR OPTRONICS

Manufacturer part number:
RFF700D3-1IW-DBN
TME Symbol:
RFF700D3-1IW-DBN

Specification

Manufacturer
RAYSTAR OPTRONICS
Type of display
TFT
Kind of display
graphical
Screen size
7"
Display resolution
800x480
Illumination
LED
Window dimensions (H x W)
154.08x85.92mm
Dimensions
165x100x12mm
Colour
RGB
Luminosity
400cd/m2
Connector pinout layout
1x36
Number of pins
36
Backlight colour
white
Kind of controller
SSD1963
Touchpad
none
Interface
  • 8bit MPU
  • 16bit
  • 16bit MPU
  • 8080
Gross weight150 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: TFT displays RAYSTAR OPTRONICS,
*
RFF700D3-1IW-DBN
0 in TME stock
Net price for quantities from 1 pcs - 42.60 USDGross price for quantities from 1 pcs - 42.60 USD
Net price for quantities from 3 pcs - 39.80 USDGross price for quantities from 3 pcs - 39.80 USD
Net price for quantities from 10 pcs - 36.91 USDGross price for quantities from 10 pcs - 36.91 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.