+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RFF70BQ-1IW-DBG

Display: TFT; 7"; 800x480; Illumin: LED; Dim: 165x100x13.45mm; RGB


Manufacturer: RAYSTAR OPTRONICS

Manufacturer part number:
RFF70BQ-1IW-DBG
TME Symbol:
RFF70BQ-1IW-DBG

Specification

Manufacturer
RAYSTAR OPTRONICS
Type of display
TFT
Kind of display
graphical
Screen size
7"
Display resolution
800x480
Illumination
LED
Contrast
500:1
Window dimensions (H x W)
154.08x85.92mm
Dimensions
165x100x13.45mm
Colour
RGB
Interface
16bit
Luminosity
380cd/m2
Connector pinout layout
1x36
Number of pins
36
Backlight colour
white
Kind of controller
SSD1963
Touchpad
capacitive
Part status
Obsolete
Supply voltage
  • 3...3.3V DC
Gross weight245 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: TFT displays RAYSTAR OPTRONICS,
*
RFF70BQ-1IW-DBG
9 in TME stock
Net price for quantities from 1 pcs - 61.93 USDGross price for quantities from 1 pcs - 61.93 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerCardboard = 8 pcs