+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RFF70VA2-1IW-DHS

Display: TFT; 7"; 800x480; Illumin: LED; Dim: 165x100x26.4mm; RGB


Manufacturer: RAYSTAR OPTRONICS

Manufacturer part number:
RFF70VA2-1IW-DHS
TME Symbol:
RFF70VA2-1IW-DHS

Specification

Manufacturer
RAYSTAR OPTRONICS
Type of display
TFT
Kind of display
graphical
Screen size
7"
Display resolution
800x480
Illumination
LED
Contrast
800:1
Window dimensions (H x W)
154.08x85.92mm
Dimensions
165x100x26.4mm
Colour
RGB
Interface
HDMI
Luminosity
250cd/m2
Connector pinout layout
2x40
Number of pins
80
Backlight colour
white
Related items
Raspberry Pi
Touchpad
resistance
Supply voltage
  • 4.9...5.1V DC
Gross weight264.1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: TFT displays RAYSTAR OPTRONICS,
*
RFF70VA2-1IW-DHS
10 in TME stock
Net price for quantities from 1 pcs - 72.16 USDGross price for quantities from 1 pcs - 72.16 USD
Net price for quantities from 3 pcs - 69.50 USDGross price for quantities from 3 pcs - 69.50 USD
Net price for quantities from 5 pcs - 66.82 USDGross price for quantities from 5 pcs - 66.82 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts