+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RFF70VG-1IW-DHS

Display: TFT; 7"; 800x480; Illumin: LED; Dim: 165x100x26.4mm; RGB


Manufacturer: RAYSTAR OPTRONICS

Manufacturer part number:
RFF70VG-1IW-DHS
TME Symbol:
RFF70VG-1IW-DHS

Specification

Manufacturer
RAYSTAR OPTRONICS
Type of display
TFT
Kind of display
graphical
Screen size
7"
Display resolution
800x480
Illumination
LED
Contrast
500:1
Window dimensions (H x W)
156.6x89.1mm
Dimensions
165x100x26.4mm
Colour
RGB
Interface
HDMI
Luminosity
320cd/m2
Connector pinout layout
2x40
Number of pins
80
Backlight colour
white
Kind of controller
TFP401
Microcontroller
TFP401
Related items
Raspberry Pi
Contacts pitch
2.54mm
Touchpad
resistance
Part status
Obsolete
Supply voltage
  • 4.9...5.2V DC
Gross weight281.8 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: TFT displays RAYSTAR OPTRONICS,
*
RFF70VG-1IW-DHS
6 in TME stock
Net price for quantities from 1 pcs - 73.52 USDGross price for quantities from 1 pcs - 73.52 USD
Net price for quantities from 3 pcs - 72.42 USDGross price for quantities from 3 pcs - 72.42 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts