+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

RFF800Q-1IW-DBS

Display: TFT; 8"; 800x480; Illumin: LED; Dim: 192.8x116.9x13.8mm


Manufacturer: RAYSTAR OPTRONICS

Manufacturer part number:
RFF800Q-1IW-DBS
TME Symbol:
RFF800Q-1IW-DBS

Specification

Manufacturer
RAYSTAR OPTRONICS
Type of display
TFT
Kind of display
graphical
Screen size
8"
Display resolution
800x480
Illumination
LED
Window dimensions (H x W)
180.1x103.4mm
Dimensions
192.8x116.9x13.8mm
Colour
RGB
Luminosity
320cd/m2
Connector pinout layout
1x36
Number of pins
36
Tape pitch
0.5mm
Backlight colour
white
Microcontroller
SSD1963
Touchpad
resistance
Part status
Obsolete
Interface
  • 8bit MCU
  • 16bit MCU
  • 8080
Supply voltage
  • 3...3.3V DC
Gross weight337.2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: TFT displays RAYSTAR OPTRONICS,
*
RFF800Q-1IW-DBS
3 in TME stock
Net price for quantities from 1 pcs - 63.00 USDGross price for quantities from 1 pcs - 63.00 USD
Net price for quantities from 3 pcs - 62.16 USDGross price for quantities from 3 pcs - 62.16 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts