+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer: RAYSTAR OPTRONICS
Manufacturer | RAYSTAR OPTRONICS | |
Type of display | TFT | |
Kind of display | graphical | |
Screen size | 7" | |
Display resolution | 1024x600 | |
Illumination | LED | |
Window dimensions (H x W) | 156.6x89.1mm | |
Dimensions | 165x99.8x26.3mm | |
Colour | RGB | |
Interface | HDMI | |
Luminosity | 400cd/m2 | |
Connector pinout layout | 2x40 | |
Number of pins | 80 | |
Tape pitch | 0.5mm | |
Backlight colour | white | |
Microcontroller | TFP401 | |
Touchpad | resistance |