+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

000319

RFID reader; 2.5÷3.6V; mifare 1k,mifare 4k,NTAG2,ULTRALIGHT


Manufacturer: ECCEL

Manufacturer part number:
000319
TME Symbol:
RFID-A1

Specification

Manufacturer
ECCEL
Type of communications module
RFID reader
Standard
mifare 1k, mifare 4k, NTAG2, ULTRALIGHT
Dimensions
20x20x2mm
Connection
PCB edge
Frequency
13.56MHz
Mounting
SMD
Operating current
14mA
Max. operating current
120mA
Ciphering
AES128
Quiescent current
1.8µA
Supply voltage
  • 2.5...3.6V
Interface
  • I2C
  • SPI
Gross weight5.49 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: RFID modules and readers ECCEL,
*
000319
5 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 39.64 USDGross price for quantities from 1 pcs - 39.64 USD
Net price for quantities from 3 pcs - 36.56 USDGross price for quantities from 3 pcs - 36.56 USD