+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

000324

RFID reader; 4.5÷5.5V; mifare 1k,mifare 4k,NTAG2,ULTRALIGHT


Manufacturer: ECCEL

Manufacturer part number:
000324

Alternative designations: B1-USB DEVELOPMENT/READER BOARD

TME Symbol:
RFID-B1-USB

Specification

Manufacturer
ECCEL
Type of communications module
RFID reader
Standard
mifare 1k, mifare 4k, NTAG2, ULTRALIGHT
Communications modules features
antenna
Dimensions
94x37.5mm
Connection
antenna socket, pin header, USB B micro
Frequency
13.56MHz
Ciphering
AES128
Supply voltage
  • 4.5...5.5V
Interface
  • ADC
  • GPIO
  • PWM
  • UART
  • USB
Gross weight22.8 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: RFID modules and readers ECCEL,
*
000324
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 72.83 USDGross price for quantities from 1 pcs - 72.83 USD
Net price for quantities from 3 pcs - 69.29 USDGross price for quantities from 3 pcs - 69.29 USD