+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

000323

RFID reader; 2.5÷3.6V; mifare 1k,mifare 4k,NTAG2,ULTRALIGHT


Manufacturer: ECCEL

Manufacturer part number:
000323

Alternative designations: B1-1 MODULE

TME Symbol:
RFID-B1

Specification

Manufacturer
ECCEL
Type of communications module
RFID reader
Standard
mifare 1k, mifare 4k, NTAG2, ULTRALIGHT
Interface
UART
Dimensions
20x20x2mm
Connection
PCB edge
Frequency
13.56MHz
Mounting
SMD
Operating current
14mA
Max. operating current
120mA
Ciphering
AES128
Quiescent current
1.8µA
Supply voltage
  • 2.5...3.6V
Gross weight4.17 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: RFID modules and readers ECCEL,
*
000323
10 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 39.17 USDGross price for quantities from 1 pcs - 39.17 USD
Net price for quantities from 3 pcs - 37.72 USDGross price for quantities from 3 pcs - 37.72 USD