+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

20926410201

RFID; Range: 4m; 11x5.15x41mm; Transponder: RFID; 860÷960MHz


Manufacturer: HARTING

Manufacturer part number:
20926410201
TME Symbol:
RFID-VT-86-S

Specification

Manufacturer
HARTING
Type of communications module
RFID
Range
4m
Dimensions
11x5.15x41mm
Kind of transponder
RFID
Frequency
860...960MHz
Gross weight5.47 g
Certificates
See other products in this category: RFID modules and readers HARTING,
*
20926410201
41 in TME stock
Net price for quantities from 1 pcs - 13.75 USDGross price for quantities from 1 pcs - 13.75 USD
Net price for quantities from 5 pcs - 12.82 USDGross price for quantities from 5 pcs - 12.82 USD
Net price for quantities from 10 pcs - 12.36 USDGross price for quantities from 10 pcs - 12.36 USD
Net price for quantities from 30 pcs - 11.43 USDGross price for quantities from 30 pcs - 11.43 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerCardboard = 10 pcs