+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RFJ240L-AYW-DNN

Display: TFT; 2.4"; 240x320; Illumin: LED; Dim: 42.72x60.26x2.8mm


Manufacturer: RAYSTAR OPTRONICS

Manufacturer part number:
RFJ240L-AYW-DNN
TME Symbol:
RFJ240L-AYW-DNN

Specification

Manufacturer
RAYSTAR OPTRONICS
Type of display
TFT
Kind of display
graphical
Screen size
2.4"
Display resolution
240x320
Illumination
LED
Contrast
800:1
Window dimensions (H x W)
36.72x48.96mm
Dimensions
42.72x60.26x2.8mm
Colour
RGB
Interface
RGB
Luminosity
500cd/m2
Connector pinout layout
1x40
Number of pins
40
Tape pitch
0.35mm
Backlight colour
white
Kind of controller
ILI9341V
Microcontroller
ILI9341V
Touchpad
none
Supply voltage
  • 2.5...3.3V DC
Gross weight50 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: TFT displays RAYSTAR OPTRONICS,
*
RFJ240L-AYW-DNN
0 in TME stock
Net price for quantities from 1 pcs - 10.38 USDGross price for quantities from 1 pcs - 10.38 USD
Net price for quantities from 3 pcs - 9.71 USDGross price for quantities from 3 pcs - 9.71 USD
Net price for quantities from 5 pcs - 9.32 USDGross price for quantities from 5 pcs - 9.32 USD
Net price for quantities from 10 pcs - 8.81 USDGross price for quantities from 10 pcs - 8.81 USD
Net price for quantities from 25 pcs - 8.30 USDGross price for quantities from 25 pcs - 8.30 USD
Net price for quantities from 50 pcs - 8.04 USDGross price for quantities from 50 pcs - 8.04 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.