+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RFJ240M-ALW-DNN

Display: TFT; 2.4"; 240x320; Illumin: LED; Dim: 42.72x60.26x2.25mm


Manufacturer: RAYSTAR OPTRONICS

Manufacturer part number:
RFJ240M-ALW-DNN
TME Symbol:
RFJ240M-ALW-DNN

Specification

Manufacturer
RAYSTAR OPTRONICS
Type of display
TFT
Kind of display
graphical
Screen size
2.4"
Display resolution
240x320
Illumination
LED
Contrast
500:1
Window dimensions (H x W)
36.72x48.96mm
Dimensions
42.72x60.26x2.25mm
Colour
RGB
Interface
SPI
Luminosity
500cd/m2
Connector pinout layout
1x20
Number of pins
20
Tape pitch
0.35mm
Backlight colour
white
Kind of controller
ST7789V
Touchpad
none
Supply voltage
  • 2.4...3.6V DC
Gross weight30 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: TFT displays RAYSTAR OPTRONICS,
*
RFJ240M-ALW-DNN
0 in TME stock
Net price for quantities from 1 pcs - 10.53 USDGross price for quantities from 1 pcs - 10.53 USD
Net price for quantities from 3 pcs - 9.83 USDGross price for quantities from 3 pcs - 9.83 USD
Net price for quantities from 5 pcs - 9.44 USDGross price for quantities from 5 pcs - 9.44 USD
Net price for quantities from 10 pcs - 9.12 USDGross price for quantities from 10 pcs - 9.12 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.