+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RFJ280E-ALW-DNN

Display: TFT; 2.8"; 240x320; Illumin: LED; Dim: 50x69.2x2.3mm; RGB

Manufacturer: RAYSTAR OPTRONICS

Manufacturer part number:
RFJ280E-ALW-DNN
TME Symbol:
RFJ280E-ALW-DNN

Specification

Manufacturer
RAYSTAR OPTRONICS
Type of display
TFT
Kind of display
graphical
Screen size
2.8"
Display resolution
240x320
Illumination
LED
Contrast
500:1
Window dimensions (H x W)
44.2x58.6mm
Dimensions
50x69.2x2.3mm
Colour
RGB
Luminosity
400...500cd/m2
Connector pinout layout
1x37
Number of pins
37
Tape pitch
0.8mm
Backlight colour
white
Kind of controller
ILI9341
Microcontroller
ILI9341V
Touchpad
none
Interface
  • 8bit MCU
  • 16bit MCU
  • 8080
Supply voltage
  • 1.65...3.3V DC
Gross weight14.7 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: TFT displays RAYSTAR OPTRONICS,
*
RFJ280E-ALW-DNN
9 in TME stock
Net price for quantities from 1 pcs - 12.51 USDGross price for quantities from 1 pcs - 12.51 USD
Net price for quantities from 3 pcs - 11.51 USDGross price for quantities from 3 pcs - 11.51 USD
Net price for quantities from 5 pcs - 11.00 USDGross price for quantities from 5 pcs - 11.00 USD
Net price for quantities from 8 pcs - 10.51 USDGross price for quantities from 8 pcs - 10.51 USD
Net price for quantities from 24 pcs - 9.90 USDGross price for quantities from 24 pcs - 9.90 USD
Net price for quantities from 48 pcs - 9.84 USDGross price for quantities from 48 pcs - 9.84 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 8 pcsCardboard = 80 pcsCardboard = 240 pcs