+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RFJ280E-ALW-DNS

Display: TFT; 2.8"; 240x320; Illumin: LED; Dim: 50x69.2x3.6mm; RGB

Manufacturer: RAYSTAR OPTRONICS

Manufacturer part number:
RFJ280E-ALW-DNS
TME Symbol:
RFJ280E-ALW-DNS

Specification

Manufacturer
RAYSTAR OPTRONICS
Type of display
TFT
Kind of display
graphical
Screen size
2.8"
Display resolution
240x320
Illumination
LED
Window dimensions (H x W)
44.8x63.1mm
Dimensions
50x69.2x3.6mm
Colour
RGB
Luminosity
350cd/m2
Connector pinout layout
1x37
Number of pins
37
Tape pitch
0.8mm
Backlight colour
white
Kind of controller
ILI9341
Touchpad
resistance
Supply voltage
  • 2.5...3.3V DC
Gross weight21.1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: TFT displays RAYSTAR OPTRONICS,
*
RFJ280E-ALW-DNS
5 in TME stock
Net price for quantities from 1 pcs - 19.71 USDGross price for quantities from 1 pcs - 19.71 USD
Net price for quantities from 3 pcs - 16.26 USDGross price for quantities from 3 pcs - 16.26 USD
Net price for quantities from 8 pcs - 14.29 USDGross price for quantities from 8 pcs - 14.29 USD
Net price for quantities from 24 pcs - 13.30 USDGross price for quantities from 24 pcs - 13.30 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 8 pcs