+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RFJ320D-ALH-DNN

Display: TFT; 3.2"; 240x320; Illumin: LED; Dim: 55.04x77.6x2.55mm


Manufacturer: RAYSTAR OPTRONICS

Manufacturer part number:
RFJ320D-ALH-DNN
TME Symbol:
RFJ320D-ALH-DNN

Specification

Manufacturer
RAYSTAR OPTRONICS
Type of display
TFT
Kind of display
graphical
Screen size
3.2"
Display resolution
240x320
Display features
anti-glare glass
Illumination
LED
Contrast
500:1
Window dimensions (H x W)
48.6x64.8mm
Dimensions
55.04x77.6x2.55mm
Colour
RGB
Luminosity
1kcd/m2
Connector pinout layout
1x40
Number of pins
40
Tape pitch
0.35mm
Backlight colour
white
Kind of controller
ILI9341
Touchpad
none
Interface
  • MCU
  • SPI
Supply voltage
  • 2.5...3.3V DC
Gross weight30 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: TFT displays RAYSTAR OPTRONICS,
*
RFJ320D-ALH-DNN
0 in TME stock
Net price for quantities from 1 pcs - 14.51 USDGross price for quantities from 1 pcs - 14.51 USD
Net price for quantities from 3 pcs - 13.61 USDGross price for quantities from 3 pcs - 13.61 USD
Net price for quantities from 5 pcs - 13.07 USDGross price for quantities from 5 pcs - 13.07 USD
Net price for quantities from 10 pcs - 12.35 USDGross price for quantities from 10 pcs - 12.35 USD
Net price for quantities from 25 pcs - 11.64 USDGross price for quantities from 25 pcs - 11.64 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.