+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RFM23BP-868S2

Module: RF; FM transceiver; FSK; 868MHz; SPI; -120dBm; 3.3÷6VDC


Manufacturer: HOPE MICROELECTRONICS

Manufacturer part number:
RFM23BP-868S2
TME Symbol:
RFM23BP-868-S2

Specification

Manufacturer
HOPE MICROELECTRONICS
Type of communications module
RF
Kind of module
FM transceiver
Kind of modulation
FSK
Frequency
868MHz
Interface
SPI
Receiver sensitivity
-120dBm
Band
400kHz
Transmitter output power
30dBm
Mounting
SMD
Dimensions
33x18mm
Data transfer rate
256kbps
Supply voltage
  • 3.3...6V DC
Gross weight1.657 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: RF modules HOPE MICROELECTRONICS,
*
RFM23BP-868S2
139 in TME stock
Net price for quantities from 1 pcs - 12.50 USDGross price for quantities from 1 pcs - 12.50 USD
Net price for quantities from 3 pcs - 12.10 USDGross price for quantities from 3 pcs - 12.10 USD
Net price for quantities from 10 pcs - 10.60 USDGross price for quantities from 10 pcs - 10.60 USD
Net price for quantities from 40 pcs - 8.55 USDGross price for quantities from 40 pcs - 8.55 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 40 pcs