+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RFM31B-868S1

Module: RF; FM receiver; FSK; 868MHz; SPI; -121dBm; 1.8÷3.6VDC; SMD


Manufacturer: HOPE MICROELECTRONICS

Manufacturer part number:
RFM31B-868S1
TME Symbol:
RFM31-868-S1

Specification

Manufacturer
HOPE MICROELECTRONICS
Type of communications module
RF
Kind of module
FM receiver
Kind of modulation
FSK
Frequency
868MHz
Interface
SPI
Receiver sensitivity
-121dBm
Mounting
SMD
Data transfer rate
256kbps
Related items
HM-T868S, HM-TRP-RS232-868, RFM42-868-D, RFM42-868-S1, RFM43-868-D, RFM43-868-S1, RFM66W-868S2, RFM67W-868S2, RFM68W-868S2, RFM119-868S1, RFM119S-868S1, RFM02/868D, RFM02/868S2
Supply voltage
  • 1.8...3.6V DC
Gross weight1.19 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: RF modules HOPE MICROELECTRONICS,
*
RFM31B-868S1
122 in TME stock
Net price for quantities from 1 pcs - 4.34 USDGross price for quantities from 1 pcs - 4.34 USD
Net price for quantities from 3 pcs - 4.05 USDGross price for quantities from 3 pcs - 4.05 USD
Net price for quantities from 10 pcs - 3.64 USDGross price for quantities from 10 pcs - 3.64 USD
Net price for quantities from 25 pcs - 3.08 USDGross price for quantities from 25 pcs - 3.08 USD
Net price for quantities from 80 pcs - 2.79 USDGross price for quantities from 80 pcs - 2.79 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 40 pcsTray = 80 pcsReel = 500 pcs