+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RFM43B-433S1

Module: RF; FM transmitter; FSK; 433.92MHz; SPI; 1.8÷3.6VDC; 13dBm

Manufacturer: HOPE MICROELECTRONICS

Manufacturer part number:
RFM43B-433S1
TME Symbol:
RFM43-433-S1

Specification

Manufacturer
HOPE MICROELECTRONICS
Type of communications module
RF
Kind of module
FM transmitter
Kind of modulation
FSK
Frequency
433.92MHz
Interface
SPI
Transmitter output power
13dBm
Mounting
SMD
Data transfer rate
256kbps
Related items
RFM31-433-D, RFM31-433-S1, RFM65W-433S2, RFM83C-433D, RFM83C-433S, RFM83CL-433D, RFM83CL-433S1, RFM219S-433S1, RFM01-433-D, RFM01/433S2
Supply voltage
  • 1.8...3.6V DC
Gross weight1.18 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: RF modules HOPE MICROELECTRONICS,
*
RFM43B-433S1
449 in TME stock
Net price for quantities from 1 pcs - 3.85 USDGross price for quantities from 1 pcs - 3.85 USD
Net price for quantities from 3 pcs - 3.64 USDGross price for quantities from 3 pcs - 3.64 USD
Net price for quantities from 10 pcs - 3.21 USDGross price for quantities from 10 pcs - 3.21 USD
Net price for quantities from 50 pcs - 2.97 USDGross price for quantities from 50 pcs - 2.97 USD
Net price for quantities from 80 pcs - 2.58 USDGross price for quantities from 80 pcs - 2.58 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 80 pcs