+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RFM69HW-433S2R

Module: RF; FM transceiver; FSK; 433.92MHz; SPI; 1.8÷3.6VDC; 20dBm


Manufacturer: HOPE MICROELECTRONICS

Manufacturer part number:
RFM69HW-433S2R
TME Symbol:
RFM69HW-433S2

Specification

Manufacturer
HOPE MICROELECTRONICS
Type of communications module
RF
Kind of module
FM transceiver
Kind of modulation
FSK
Frequency
433.92MHz
Interface
SPI
Transmitter output power
20dBm
Mounting
SMD
Data transfer rate
300kbps
Supply voltage
  • 1.8...3.6V DC
Gross weight0.833 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: RF modules HOPE MICROELECTRONICS,
*
RFM69HW-433S2R
730 in TME stock
Net price for quantities from 1 pcs - 3.43 USDGross price for quantities from 1 pcs - 3.43 USD
Net price for quantities from 5 pcs - 3.28 USDGross price for quantities from 5 pcs - 3.28 USD
Net price for quantities from 25 pcs - 2.86 USDGross price for quantities from 25 pcs - 2.86 USD
Net price for quantities from 64 pcs - 2.26 USDGross price for quantities from 64 pcs - 2.26 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 64 pcsReel = 1 000 pcs