+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RFM95W-868S2R

Module: transceiver; RF; FSK,GFSK,GMSK,LoRa,MSK,OOK; 868MHz; SMD


Manufacturer: HOPE MICROELECTRONICS

Manufacturer part number:
RFM95W-868S2R
TME Symbol:
RFM95W-868S2

Specification

Manufacturer
HOPE MICROELECTRONICS
Type of communications module
transceiver
Kind of module
RF
Kind of modulation
FSK, GFSK, GMSK, LoRa, MSK, OOK
Frequency
868MHz
Receiver sensitivity
-139dBm
Transmitter output power
20dBm
Mounting
SMD
Data transfer rate
300kbps
Interface
  • GPIO
  • SPI
Supply voltage
  • 1.8...3.7V DC
Gross weight0.94 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: RF modules HOPE MICROELECTRONICS,
*
RFM95W-868S2R
6407 in TME stock
Net price for quantities from 1 pcs - 7.58 USDGross price for quantities from 1 pcs - 7.58 USD
Net price for quantities from 10 pcs - 6.27 USDGross price for quantities from 10 pcs - 6.27 USD
Net price for quantities from 25 pcs - 5.86 USDGross price for quantities from 25 pcs - 5.86 USD
Net price for quantities from 50 pcs - 5.67 USDGross price for quantities from 50 pcs - 5.67 USD
Net price for quantities from 100 pcs - 5.36 USDGross price for quantities from 100 pcs - 5.36 USD
Net price for quantities from 200 pcs - 5.21 USDGross price for quantities from 200 pcs - 5.21 USD
Net price for quantities from 500 pcs - 5.10 USDGross price for quantities from 500 pcs - 5.10 USD
Net price for quantities from 1000 pcs - 4.95 USDGross price for quantities from 1000 pcs - 4.95 USD
Net price for quantities from 2000 pcs - 4.91 USDGross price for quantities from 2000 pcs - 4.91 USD
Net price for quantities from 5000 pcs - 4.85 USDGross price for quantities from 5000 pcs - 4.85 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 1 000 pcs