+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RFP2-18-15-A5

Ferrite: two-piece; 36Ω; A: 28.5mm; B: 2.25mm; C: 15mm; D: 23.5mm

Manufacturer: RICHCO

Manufacturer part number:
RFP2-18-15-A5
TME Symbol:
RFP2-18-15-A5

Specification

Manufacturer
RICHCO
Type of ferrite
two-piece
Ferrite application
for fast digital data transmision, for flat cable
Impedance at 25MHz
36Ω
Impedance at 100MHz
99Ω
A dimension
28.5mm
B dimension
2.25mm
C dimension
15mm
D dimension
23.5mm
E dimension
0.42mm
Core material
ferromagnetic A5
Dimensions
Gross weight4.1 g
Certificates
See other products in this category: Ferrites for cables RICHCO,
*
RFP2-18-15-A5
0 in TME stock
Net price for quantities from 385 pcs - 2.35 USDGross price for quantities from 385 pcs - 2.35 USD
No. of pieces (Multiplicity: 385)