+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RFP2-20-12-A5

Ferrite: two-piece; 30Ω; A: 32mm; B: 2.1mm; C: 12mm; D: 27mm

Manufacturer: RICHCO

Manufacturer part number:
RFP2-20-12-A5
TME Symbol:
RFP2-20-12-A5

Specification

Manufacturer
RICHCO
Type of ferrite
two-piece
Ferrite application
for fast digital data transmision, for flat cable
Impedance at 25MHz
30Ω
Impedance at 100MHz
87Ω
A dimension
32mm
B dimension
2.1mm
C dimension
12mm
D dimension
27mm
E dimension
0.4mm
Core material
ferromagnetic A5
Dimensions
Gross weight50 g
Certificates
See other products in this category: Ferrites for cables RICHCO,
*
RFP2-20-12-A5
0 in TME stock
Net price for quantities from 315 pcs - 3.10 USDGross price for quantities from 315 pcs - 3.10 USD
No. of pieces (Multiplicity: 315)