+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RFS1-15-7-A5

Core: ferrite; for flat cable; 17Ω; A: 23.3mm; B: 3mm; C: 7mm; D: 20mm


Manufacturer: RICHCO

Manufacturer part number:
RFS1-15-7-A5
TME Symbol:
RFS1-15-7-A5

Specification

Manufacturer
RICHCO
Type of core
ferrite
Ferrite application
for flat cable
Impedance at 25MHz
17Ω
Impedance at 100MHz
45Ω
A dimension
23.3mm
B dimension
3mm
C dimension
7mm
D dimension
20mm
E dimension
0.9mm
Core material
ferromagnetic A5
Dimensions
Gross weight1.857 g
Certificates
See other products in this category: Ferrites for cables RICHCO,
*
RFS1-15-7-A5
0 in TME stock
Net price for quantities from 240 pcs - 0.61 USDGross price for quantities from 240 pcs - 0.61 USD
No. of pieces (Multiplicity: 240)
Minimum order quantity: 240.
Multiplicity: 240.