+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RFS2-11-20-A5

Core: ferrite; for flat cable; 61Ω; A: 18.9mm; B: 6.5mm; C: 20mm

Manufacturer: RICHCO

Manufacturer part number:
RFS2-11-20-A5
TME Symbol:
RFS2-11-20-A5

Specification

Manufacturer
RICHCO
Type of core
ferrite
Ferrite application
for flat cable
Impedance at 25MHz
61Ω
Impedance at 100MHz
123Ω
A dimension
18.9mm
B dimension
6.5mm
C dimension
20mm
D dimension
14mm
E dimension
1.8mm
Core material
ferromagnetic A5
Dimensions
Gross weight10.163 g
Certificates
See other products in this category: Ferrites for cables RICHCO,
*
RFS2-11-20-A5
0 in TME stock
Net price for quantities from 1 pcs - 1.59 USDGross price for quantities from 1 pcs - 1.59 USD
Net price for quantities from 5 pcs - 1.30 USDGross price for quantities from 5 pcs - 1.30 USD
Net price for quantities from 25 pcs - 1.17 USDGross price for quantities from 25 pcs - 1.17 USD
Net price for quantities from 84 pcs - 1.07 USDGross price for quantities from 84 pcs - 1.07 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.