+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RFS2-13-15-A5

Core: ferrite; for flat cable; 36Ω; A: 20.5mm; B: 3.5mm; C: 15mm

Manufacturer: RICHCO

Manufacturer part number:
RFS2-13-15-A5
TME Symbol:
RFS2-13-15-A5

Specification

Manufacturer
RICHCO
Type of core
ferrite
Ferrite application
for flat cable
Impedance at 25MHz
36Ω
Impedance at 100MHz
97Ω
A dimension
20.5mm
B dimension
3.5mm
C dimension
15mm
D dimension
16.5mm
E dimension
0.8mm
Core material
ferromagnetic A5
Dimensions
Gross weight4.01 g
Certificates
See other products in this category: Ferrites for cables RICHCO,
*
RFS2-13-15-A5
0 in TME stock
Net price for quantities from 1 pcs - 1.32 USDGross price for quantities from 1 pcs - 1.32 USD
Net price for quantities from 5 pcs - 0.87 USDGross price for quantities from 5 pcs - 0.87 USD
Net price for quantities from 25 pcs - 0.73 USDGross price for quantities from 25 pcs - 0.73 USD
Net price for quantities from 50 pcs - 0.64 USDGross price for quantities from 50 pcs - 0.64 USD
Net price for quantities from 126 pcs - 0.62 USDGross price for quantities from 126 pcs - 0.62 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.