+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RFS2-14-13-A5

Core: ferrite; for flat cable; 46Ω; A: 23.8mm; B: 6.3mm; C: 12.5mm

Manufacturer: RICHCO

Manufacturer part number:
RFS2-14-13-A5
TME Symbol:
RFS2-14-13-A5

Specification

Manufacturer
RICHCO
Type of core
ferrite
Ferrite application
for flat cable
Impedance at 25MHz
46Ω
Impedance at 100MHz
96Ω
A dimension
23.8mm
B dimension
6.3mm
C dimension
12.5mm
D dimension
18.7mm
E dimension
1.1mm
Core material
ferromagnetic A5
Dimensions
Gross weight7.281 g
Certificates
See other products in this category: Ferrites for cables RICHCO,
*
RFS2-14-13-A5
420 in TME stock
Net price for quantities from 1 pcs - 1.71 USDGross price for quantities from 1 pcs - 1.71 USD
Net price for quantities from 5 pcs - 1.13 USDGross price for quantities from 5 pcs - 1.13 USD
Net price for quantities from 25 pcs - 0.95 USDGross price for quantities from 25 pcs - 0.95 USD
Net price for quantities from 50 pcs - 0.86 USDGross price for quantities from 50 pcs - 0.86 USD
Net price for quantities from 120 pcs - 0.83 USDGross price for quantities from 120 pcs - 0.83 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 120 pcs