+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RFS2-16-12-A5

Core: ferrite; for flat cable; 27Ω; A: 25.5mm; B: 3mm; C: 12mm

Manufacturer: RICHCO

Manufacturer part number:
RFS2-16-12-A5
TME Symbol:
RFS2-16-12-A5

Specification

Manufacturer
RICHCO
Type of core
ferrite
Ferrite application
for flat cable
Impedance at 25MHz
27Ω
Impedance at 100MHz
87Ω
A dimension
25.5mm
B dimension
3mm
C dimension
12mm
D dimension
21.5mm
E dimension
0.65mm
Core material
ferromagnetic A5
Dimensions
Gross weight3.36 g
Certificates
See other products in this category: Ferrites for cables RICHCO,
*
RFS2-16-12-A5
145 in TME stock
Net price for quantities from 1 pcs - 1.17 USDGross price for quantities from 1 pcs - 1.17 USD
Net price for quantities from 5 pcs - 0.84 USDGross price for quantities from 5 pcs - 0.84 USD
Net price for quantities from 25 pcs - 0.74 USDGross price for quantities from 25 pcs - 0.74 USD
Net price for quantities from 50 pcs - 0.69 USDGross price for quantities from 50 pcs - 0.69 USD
Net price for quantities from 132 pcs - 0.67 USDGross price for quantities from 132 pcs - 0.67 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 132 pcs