+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RFS2-17-20-A5

Core: ferrite; for flat cable; 43Ω; A: 25mm; B: 3.7mm; C: 20mm; D: 22mm

Manufacturer: RICHCO

Manufacturer part number:
RFS2-17-20-A5
TME Symbol:
RFS2-17-20-A5

Specification

Manufacturer
RICHCO
Type of core
ferrite
Ferrite application
for flat cable
Impedance at 25MHz
43Ω
Impedance at 100MHz
114Ω
A dimension
25mm
B dimension
3.7mm
C dimension
20mm
D dimension
22mm
E dimension
0.7mm
Core material
ferromagnetic A5
Dimensions
Gross weight6.795 g
Certificates
See other products in this category: Ferrites for cables RICHCO,
*
RFS2-17-20-A5
53 in TME stock
Net price for quantities from 1 pcs - 1.59 USDGross price for quantities from 1 pcs - 1.59 USD
Net price for quantities from 5 pcs - 1.30 USDGross price for quantities from 5 pcs - 1.30 USD
Net price for quantities from 25 pcs - 1.25 USDGross price for quantities from 25 pcs - 1.25 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
After the stocks are exhausted, the minimum quantity will change
Packaging method by the manufacturerTray = 56 pcs