+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RFS2-18-10-A5

Core: ferrite; for flat cable; 31Ω; A: 28.6mm; B: 7.7mm; C: 10mm

Manufacturer: RICHCO

Manufacturer part number:
RFS2-18-10-A5
TME Symbol:
RFS2-18-10-A5

Specification

Manufacturer
RICHCO
Type of core
ferrite
Ferrite application
for flat cable
Impedance at 25MHz
31Ω
Impedance at 100MHz
71Ω
A dimension
28.6mm
B dimension
7.7mm
C dimension
10mm
D dimension
23.5mm
E dimension
1.7mm
Core material
ferromagnetic A5
Dimensions
Gross weight8 g
Certificates
See other products in this category: Ferrites for cables RICHCO,
*
RFS2-18-10-A5
0 in TME stock
Net price for quantities from 140 pcs - 0.97 USDGross price for quantities from 140 pcs - 0.97 USD
No. of pieces (Multiplicity: 140)
Minimum order quantity: 140.
Multiplicity: 140.