+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RFS2-18-15-A5

Core: ferrite; for flat cable; 44Ω; A: 28.5mm; B: 6.5mm; C: 15mm

Manufacturer: RICHCO

Manufacturer part number:
RFS2-18-15-A5
TME Symbol:
RFS2-18-15-A5

Specification

Manufacturer
RICHCO
Type of core
ferrite
Ferrite application
for flat cable
Impedance at 25MHz
44Ω
Impedance at 100MHz
91Ω
A dimension
28.5mm
B dimension
6.5mm
C dimension
15mm
D dimension
23.5mm
E dimension
1mm
Core material
ferromagnetic A5
Dimensions
Gross weight11.567 g
Certificates
See other products in this category: Ferrites for cables RICHCO,
*
RFS2-18-15-A5
0 in TME stock
Net price for quantities from 90 pcs - 1.25 USDGross price for quantities from 90 pcs - 1.25 USD
No. of pieces (Multiplicity: 90)
Minimum order quantity: 90.
Multiplicity: 90.