+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RFS2-18-18-A5

Core: ferrite; for flat cable; 55Ω; A: 28.5mm; B: 6.5mm; C: 18mm

Manufacturer: RICHCO

Manufacturer part number:
RFS2-18-18-A5
TME Symbol:
RFS2-18-18-A5

Specification

Manufacturer
RICHCO
Type of core
ferrite
Ferrite application
for flat cable
Impedance at 25MHz
55Ω
Impedance at 100MHz
127Ω
A dimension
28.5mm
B dimension
6.5mm
C dimension
18mm
D dimension
23.5mm
E dimension
1mm
Core material
ferromagnetic A5
Dimensions
Gross weight13.07 g
Certificates
See other products in this category: Ferrites for cables RICHCO,
*
RFS2-18-18-A5
109 in TME stock
Net price for quantities from 1 pcs - 2.25 USDGross price for quantities from 1 pcs - 2.25 USD
Net price for quantities from 5 pcs - 1.62 USDGross price for quantities from 5 pcs - 1.62 USD
Net price for quantities from 25 pcs - 1.47 USDGross price for quantities from 25 pcs - 1.47 USD
Net price for quantities from 80 pcs - 1.39 USDGross price for quantities from 80 pcs - 1.39 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 80 pcs