+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RFS2-21-12-A5

Core: ferrite; for flat cable; 30Ω; A: 33.5mm; B: 6.5mm; C: 12mm


Manufacturer: RICHCO

Manufacturer part number:
RFS2-21-12-A5
TME Symbol:
RFS2-21-12-A5

Specification

Manufacturer
RICHCO
Type of core
ferrite
Ferrite application
for flat cable
Impedance at 25MHz
30Ω
Impedance at 100MHz
66Ω
A dimension
33.5mm
B dimension
6.5mm
C dimension
12mm
D dimension
27mm
E dimension
1.3mm
Core material
ferromagnetic A5
Dimensions
Gross weight9.4 g
Certificates
See other products in this category: Ferrites for cables RICHCO,
*
RFS2-21-12-A5
0 in TME stock
Net price for quantities from 1 pcs - 1.33 USDGross price for quantities from 1 pcs - 1.33 USD
Net price for quantities from 5 pcs - 0.89 USDGross price for quantities from 5 pcs - 0.89 USD
Net price for quantities from 25 pcs - 0.80 USDGross price for quantities from 25 pcs - 0.80 USD
Net price for quantities from 72 pcs - 0.75 USDGross price for quantities from 72 pcs - 0.75 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.