+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RFS2-21-20-A5

Core: ferrite; for flat cable; 58Ω; A: 33.5mm; B: 6.5mm; C: 20mm

Manufacturer: RICHCO

Manufacturer part number:
RFS2-21-20-A5
TME Symbol:
RFS2-21-20-A5

Specification

Manufacturer
RICHCO
Type of core
ferrite
Ferrite application
for flat cable
Impedance at 25MHz
58Ω
Impedance at 100MHz
149Ω
A dimension
33.5mm
B dimension
6.5mm
C dimension
20mm
D dimension
27mm
E dimension
1.3mm
Core material
ferromagnetic A5
Dimensions
Gross weight17.02 g
Certificates
See other products in this category: Ferrites for cables RICHCO,
*
RFS2-21-20-A5
0 in TME stock
No. of pieces (Multiplicity: 56)
Minimum order quantity: 2 016.
Multiplicity: 56.
Product for special order