+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RFS2-22-12-A5

Core: ferrite; for flat cable; 19Ω; A: 31mm; B: 3mm; C: 12mm; D: 27mm

Manufacturer: RICHCO

Manufacturer part number:
RFS2-22-12-A5
TME Symbol:
RFS2-22-12-A5

Specification

Manufacturer
RICHCO
Type of core
ferrite
Ferrite application
for flat cable
Impedance at 25MHz
19Ω
Impedance at 100MHz
56Ω
A dimension
31mm
B dimension
3mm
C dimension
12mm
D dimension
27mm
E dimension
1mm
Core material
ferromagnetic A5
Dimensions
Gross weight3.64 g
Certificates
See other products in this category: Ferrites for cables RICHCO,
*
RFS2-22-12-A5
0 in TME stock
Net price for quantities from 1 pcs - 2.04 USDGross price for quantities from 1 pcs - 2.04 USD
Net price for quantities from 5 pcs - 1.55 USDGross price for quantities from 5 pcs - 1.55 USD
Net price for quantities from 25 pcs - 1.31 USDGross price for quantities from 25 pcs - 1.31 USD
Net price for quantities from 60 pcs - 1.21 USDGross price for quantities from 60 pcs - 1.21 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.